SICK DBS36 Core Series Incremental Incremental Encoder 5.5V dc, 1024 ppr ppr, TTL Signal, Blind Hollow Type, 8 mm Shaft

Subtotal (1 unit)*

₩245,700.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩245,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
201-3651
Distrelec 제품 번호:
303-96-969
제조사 부품 번호:
DBS36E-BBAK001024 / 1060147
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Product Type

Incremental Encoder

Encoder Technology

Incremental

Series

DBS36 Core

Pulses Per Revolution

1024ppr

Maximum Revolutions

6000rpm

Output Signal Type

TTL

Shaft Type

Blind Hollow

Shaft Diameter

8mm

Interface Type

Incremental

IP Rating

IP65

Maximum Supply Voltage

5.5V dc

Minimum Operating Temperature

-20°C

Overall Depth

45.4mm

Overall Height

37mm

Standards/Approvals

EN 61000-6-3 (class A), EN 61000-6-2

Overall Width

36mm

Mount Type

Shaft

Maximum Operating Temperature

85°C

Switching Frequency

300kHz

COO (Country of Origin):
MY

SICK DBS36 Core Series Incremental Encoder, Aluminium Housing, IP65 - DBS36E-BBAK001024 / 1060147


This incremental encoder provides precise rotary position feedback for industrial automation and motion-control systems. Designed for installation where a compact, robust sensor is needed, it delivers multi-channel incremental signals and an electrically gated reference Pulse to support high-resolution position and speed measurement in demanding environments.

Features & Benefits


• 1,024ppr resolution delivers fine positional granularity for control loops
• TTL/RS-422 outputs enable noise-immune signal transmission over distance
• 6-channel configuration supplies A, B and reference signals for phase detection
• 300kHz maximum output frequency supports high-speed monitoring and control
• Aluminium housing with IP65 rating resists dust and splash ingress
• Operating range to +85°C permits use in elevated-temperature usage

**Applications**


• Suitable for servo motor feedback in factory automation systems
• Ideal for position sensing on conveyors and packaging machinery
• Used for speed monitoring in rotational test rigs
• Can be used for shaft-angle detection in robotics joints
• Suitable for retrofitting into existing motion-control installations

What electrical supply is required to run it?


It operates from a 4.5 to 5.5 V supply and draws up to 50mA without load, with outputs limited to 30mA load current.

How is the encoder connected to control electronics?


A universal 8-wire cable of 1.5m is provided with TTL/HTL signal wiring and a grounded shield connected to the housing side.

What mechanical shaft Interface does it use?


The device features a blind hollow shaft accepting an 8 mm fitted shaft and stainless-steel internal shaft components.

How does it perform under mechanical stress?


Bearings are rated for around 2x10^9 revolutions, withstanding shocks to 100g and vibration up to 20g across 10Hz–2,000Hz.

관련된 링크들