SICK DBS363 Series Incremental Incremental Encoder 30V dc, 500 ppr ppr, HTL Signal, Blind Hollow Type, 8 mm Shaft

Subtotal (1 unit)*

₩255,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩255,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
201-3653
제조사 부품 번호:
DBS36E-BBEK00500 / 1060532
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Product Type

Incremental Encoder

Encoder Technology

Incremental

Pulses Per Revolution

500ppr

Series

DBS363

Maximum Revolutions

6000rpm

Output Signal Type

HTL

Shaft Type

Blind Hollow

Shaft Diameter

8mm

Interface Type

Incremental

IP Rating

IP65

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-20°C

Overall Depth

45.4mm

Overall Width

36mm

Standards/Approvals

EN 61000-6-2 and EN 61000-6-3 (class A)

Overall Height

37mm

Maximum Operating Temperature

85°C

Mount Type

Flange

Switching Frequency

300kHz

COO (Country of Origin):
MY
This SICK HTL DBS36 Incremental encoder provides a compact, robust and easy to install solution for many Speed and Position applications. Providing 500ppr at its output the 1.5m long cable can be routed axially or radially to suit the installation conditions. The encoder has an 8mm hollow shaft which can be reduced to 6mm using collet accessory 2013656. The encoder stator coupling has slots to enable flexible mounting on a pcd ranging from 42 - 46mm . A wide operating temperature range of -20 to +85 deg C and IP65 protection ensures reliable operation even in harsh operating conditions.

Operating current is = 50 mA

Supply voltage 7 to 30V

Output frequency is = 300 kHz

관련된 링크들