Kubler D120 Series Rotary Encoder CAN Open 30V
- RS 제품 번호:
- 179-7722
- 제조사 부품 번호:
- D8.D120.6311.R113.0000
- 제조업체:
- Kubler
Subtotal (1 unit)*
₩2,299,086.00
제조사가 재고 비축중
- 2027년 1월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,299,086.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 179-7722
- 제조사 부품 번호:
- D8.D120.6311.R113.0000
- 제조업체:
- Kubler
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Kubler | |
| Product Type | Rotary Encoder | |
| Series | D120 | |
| Interface Type | CAN Open | |
| IP Rating | IP67 | |
| Maximum Supply Voltage | 30V | |
| Overall Depth | 133mm | |
| Standards/Approvals | RoHS, CE | |
| Overall Width | 120mm | |
| Overall Height | 233mm | |
| Maximum Operating Temperature | 85°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Kubler | ||
Product Type Rotary Encoder | ||
Series D120 | ||
Interface Type CAN Open | ||
IP Rating IP67 | ||
Maximum Supply Voltage 30V | ||
Overall Depth 133mm | ||
Standards/Approvals RoHS, CE | ||
Overall Width 120mm | ||
Overall Height 233mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- DE
Their extremely robust construction, their high protection level and their wide temperature range make these new draw wire encoders particularly reliable and durable. Their flexibility and adaptability reflects in the wide range of housing and wire types, the long measuring range and the various interfaces. The possibility of redundancy must be particularly pointed out.
Wide temperature range from -40°C ... +85°C.
The titanium-anodized aluminum housing and the stainless steel wires allow using the mechanics even in harsh conditions.
Wire diameter (stainless steel, V4A) up to ø 1 mm - ideal for outdoor applications.
Measuring length up to 4 m.
Redundant outputs (mA, V, R, CANopen).
The right measuring wire and the right wire fastening for every application.
Linearity up to ±0.1 % of the measuring range.
Various constructions: open, closed housing or housing with perforated sheet steel cover.
관련된 링크들
- Kubler D120 Series Draw Wire Encoder CAN Open 30V dc
- Kubler B80 Series Rotary Encoder CAN Open 30V
- Kubler B80 Series Draw Wire Encoder CAN Open 30V dc
- Kubler B80 Series Rotary Encoder CAN Open 30V dc
- Kubler D125 Series Draw Wire Encoder CAN Open 30V
- Kubler D125 Series Draw Wire Encoder CAN Open 5V
- Kubler C100 Series Draw Wire Encoder CAN Open 30V
- Kubler C100 Series Draw Wire Encoder CAN Open 5V