Vishay TrenchFET Type P-Channel MOSFET, 23 A, 30 V Enhancement, 8-Pin PowerPAK 1212 SISS27DN-T1-GE3
- RS 제품 번호:
- 814-1323
- 제조사 부품 번호:
- SISS27DN-T1-GE3
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 814-1323
- 제조사 부품 번호:
- SISS27DN-T1-GE3
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 23A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PowerPAK 1212 | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 9mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 57W | |
| Typical Gate Charge Qg @ Vgs | 92nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | -1.2V | |
| Maximum Operating Temperature | 150°C | |
| Height | 780μm | |
| Length | 3.3mm | |
| Standards/Approvals | No | |
| Width | 3.3mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 23A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PowerPAK 1212 | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 9mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 57W | ||
Typical Gate Charge Qg @ Vgs 92nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf -1.2V | ||
Maximum Operating Temperature 150°C | ||
Height 780μm | ||
Length 3.3mm | ||
Standards/Approvals No | ||
Width 3.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
P-Channel MOSFET, TrenchFET Gen III, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
관련된 링크들
- Vishay TrenchFET Type P-Channel MOSFET, 27 A, 20 V Enhancement, 8-Pin PowerPAK 1212 SISS23DN-T1-GE3
- Vishay TrenchFET Type P-Channel MOSFET, 23 A, 30 V Enhancement, 8-Pin PowerPAK 1212 SISS27DN-T1-GE3
- Vishay TrenchFET N-Channel MOSFET, 185.6 A, 30 V Enhancement, 8-Pin PowerPAK 1212 SiSS54DN-T1-GE3
- Vishay Siliconix TrenchFET N-Channel MOSFET, 60 A, 40 V Enhancement, 8-Pin PowerPAK 1212 SiSS12DN-T1-GE3
- Vishay TrenchFET Gen IV N-Channel MOSFET, 108 A, 45 V Enhancement, 8-Pin PowerPAK 1212 SISS50DN-T1-GE3
- Vishay SiSS52DN N-Channel MOSFET, 162 A, 30 V Enhancement, 8-Pin PowerPAK 1212 SiSS52DN-T1-GE3
- Vishay TrenchFET Gen III Type P-Channel MOSFET, 127.5 A, 20 V Enhancement, 8-Pin PowerPAK 1212 SiSS63DN-T1-GE3
- Vishay SiSS60DN N-Channel MOSFET, 181.8 A, 30 V Enhancement, 8-Pin PowerPAK 1212 SISS60DN-T1-GE3