Vishay N-Channel MOSFET, 14 A, 60 V, 3-Pin IPAK IRFU024PBF
- RS 제품 번호:
- 256-7318
- 제조사 부품 번호:
- IRFU024PBF
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 256-7318
- 제조사 부품 번호:
- IRFU024PBF
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 14A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | IPAK | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.5Ω | |
| Maximum Power Dissipation Pd | 42W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.39mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 14A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type IPAK | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.5Ω | ||
Maximum Power Dissipation Pd 42W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 2.39mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay Semiconductor third generation power mosfet provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The DPAK is designed for surface mounting using vapor phase, infrared, or wave soldering techniques. The straight lead version (IRFU, SiHFU series) is for through-hole mounting applications. Power dissipation levels up to 1.5 W are possible in typical surface mount applications.
Dynamic dV/dt rating
Available in tape and reel
Fast switching
Ease of paralleling
Simple drive requirements
관련된 링크들
- Vishay N-Channel MOSFET, 14 A, 60 V, 3-Pin IPAK IRFU024PBF
- Vishay IRFU310 N-Channel Power MOSFET, 1.7 A, 400 V, 3-Pin IPAK IRFU310PBF
- Vishay N-Channel MOSFET, 7.7 A, 60 V, 3-Pin IPAK IRFU014PBF
- Vishay IRFU420 N-Channel Power MOSFET, 2.4 A, 500 V Enhancement, 3-Pin IPAK IRFU420PBF
- Vishay IRFU N-Channel MOSFET, 4.3 A, 100 V Enhancement, 3-Pin IPAK (TO-251) IRFU110PBF
- Vishay IRFU9310 Type P-Channel Power MOSFET, -1.8 A, -400 V Enhancement, 3-Pin IPAK IRFU9310PBF
- Vishay Type P-Channel MOSFET, 3.1 A, 100 V, 3-Pin IPAK IRFU9110PBF
- Infineon HEXFET N-Channel MOSFET, 71 A, 60 V, 3-Pin IPAK IRFU7546PBF