Vishay Symmetric Dual N Channel 2 N-Channel MOSFET, 159 A, 40 V, 8-Pin PowerPAIR 6 x 5FS SIZF640DT-T1-GE3

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 reel of 3000 units)*

₩9,456,000.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 3,000 개 unit(s)이 배송 준비 됨

수량
한팩당
릴당*
3000 - 6000₩3,152.00₩9,453,600.00
9000 +₩3,056.00₩9,169,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
252-0296
제조사 부품 번호:
SIZF640DT-T1-GE3
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

159A

Maximum Drain Source Voltage Vds

40V

Package Type

PowerPAIR 6 x 5FS

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.00137Ω

Maximum Power Dissipation Pd

62.5W

Typical Gate Charge Qg @ Vgs

30nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Transistor Configuration

Symmetric Dual N Channel

Maximum Operating Temperature

150°C

Standards/Approvals

No

Number of Elements per Chip

2

Automotive Standard

No

The Vishay siliconix MOSFET product line includes a diverse range of advanced technologies. MOSFETs are transistor devices which are controlled by a capacitor. The field effect means that they are controlled by voltage. N-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.

TrenchFET Gen IV power MOSFET

100 % Rg and UIS tested

Symmetric dual N-channel

Flip chip technology optimal thermal design

High side and low side MOSFETs form optimized

Combination for 50 % duty cycle

관련된 링크들