Infineon HEXFET 2 Type P, Type N-Channel MOSFET, 4.7 A, -55 V, 8-Pin SOIC

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
243-9287
제조사 부품 번호:
AUIRF7343QTR
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

MOSFET

Channel Type

Type P, Type N

Maximum Continuous Drain Current Id

4.7A

Maximum Drain Source Voltage Vds

-55V

Series

HEXFET

Package Type

SOIC

Mount Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance Rds

0.11mΩ

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

2W

Forward Voltage Vf

-1.2V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Number of Elements per Chip

2

Automotive Standard

No

The Infineon AUIRF7343QTR specifically designed for Automotive applications, these HEXFET® Power MOSFET's in a Dual SO-8 package utilize the lastest processing techniques to achieve extremely low on-resistance per silicon area. Additional features of these Automotive qualified HEXFET Power MOSFET's are a 150°C junction operating temperature, fast switching speed and improved repetitive avalanche rating.

Advanced Planar Technology

Ultra Low On-Resistance

Logic Level Gate Drive

Dual N and P Channel MOSFET

Surface Mount

Available in Tape & Reel

150°C Operating Temperature

Lead-Free, RoHS Compliant

관련된 링크들