Infineon ISC N-Channel MOSFET, 77 A, 40 V, 8-Pin TDSON-8 FL ISC046N04NM5ATMA1

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
234-7003
제조사 부품 번호:
ISC046N04NM5ATMA1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

77A

Maximum Drain Source Voltage Vds

40V

Series

ISC

Package Type

TDSON-8 FL

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

4.6mΩ

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

21nC

Maximum Power Dissipation Pd

50W

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Length

3.8mm

Standards/Approvals

No

Width

1.1mm

Height

4.4mm

Automotive Standard

No

The Infineon OptiMOS 5 power transistor N-channel MOSFET has 40V drain source breakdown voltage and 77A continuous drain current. This product offers a Benchmark solution for applications requiring normal level (higher threshold voltage) drive capability. The high Vth in the normal level portfolio offers immunity to false turn-on due to noisy environments. In addition, lower QGD/QGS ratios reduce the Peak of the gate voltage spikes, further contributing to the robustness against unwanted turn-on.

Battery powered application

LV motor drives

Very low on-resistanceRDS(on)

100% avalanche tested

175°C junction temperature

Superior thermal resistance

Low gate charge

Reduced switching losses

Suitable for operation at higher frequencies

N-channel

Pb-free lead plating

RoHS compliant

Halogen-free according to IEC61249-2-21

관련된 링크들