Vishay Single 1 Type P-Channel MOSFET, 1.8 A, 400 V, 3-Pin TO-252 IRFR9310PBF

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

150개 더 담고 ₩7,200.00 할인 받기

View bulk pricing options

Subtotal (1 tube of 75 units)*

₩120,750.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 900 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Tube*
절감
75 - 75₩1,610.00₩120,704.00-
150 - 225₩1,562.00₩117,104.00₩7,200.00
300 +₩1,514.00₩113,536.00₩28,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
180-8348
제조사 부품 번호:
IRFR9310PBF
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

1.8A

Maximum Drain Source Voltage Vds

400V

Package Type

TO-252

Mount Type

Surface, Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

7Ω

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

13nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

50W

Transistor Configuration

Single

Maximum Operating Temperature

150°C

Length

9.65mm

Standards/Approvals

RoHS-compliant

Number of Elements per Chip

1

Automotive Standard

No

COO (Country of Origin):
CN

Vishay MOSFET, 400V Drain Source Voltage, 50W Power Dissipation - IRFR9310PBF


This MOSFET is a P-channel transistor designed for high-voltage switching in power-electronic circuits. It is supplied in a TO-252 package and is suitable for surface-mount or through-hole assembly, offering a compact solution where a P-type device is required for high-voltage applications. The device operates across a wide temperature span and meets RoHS environmental standards.

Features and Benefits:


• 400V drain-to-source voltage for high-voltage switching capability
• 7Ω maximum Rds to limit conduction losses in low-current designs
• 13nC typical gate charge for fast gate-drive transitions
• 1.8A continuous drain current for moderate current requirements
• 50W maximum power dissipation for thermal headroom in power stages
• -55 to 150°C operating range for high-temperature deployment

Applications


• Suitable for high-voltage polarity protection circuits
• Ideal for P-channel high-side switching in power supplies
• Used with gate drivers requiring low gate-charge devices
• Can be used for industrial control electronics operating hot
• Appropriate for mixed-assembly boards combining surface-mount and through-hole components

What mounting options are available for fitting onto PCBs?


The device supports both surface-mount and through-hole mounting methods to accommodate varied board assembly practices.

How does the device perform under elevated ambient temperatures?


It is rated to operate up to 150°C, allowing use in designs exposed to high thermal stress when appropriate thermal management is applied.

What are the gate-drive voltage limits to consider during design?


The maximum gate-to-source voltage is ±20V, so gate-drive circuitry must constrain swings within this range.

Is this device composed of multiple elements on a single chip?


There is a single transistor element per chip, which simplifies current-sharing considerations in parallel arrangements.

관련된 링크들