Vishay SiP32431DR Type P-Channel MOSFET, 1.2 A, 5.5 V, 6-Pin SC-70-6 SIP32431DR3-T1GE3
- RS 제품 번호:
- 180-7822
- 제조사 부품 번호:
- SIP32431DR3-T1GE3
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 25 units)*
₩14,100.00
재고있음
- 추가로 2026년 10월 26일 부터 50 개 단위 배송
- 추가로 2026년 10월 30일 부터 1,175 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 25 - 725 | ₩564.00 | ₩14,120.00 |
| 750 - 1475 | ₩550.00 | ₩13,760.00 |
| 1500 + | ₩542.00 | ₩13,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 180-7822
- 제조사 부품 번호:
- SIP32431DR3-T1GE3
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 1.2A | |
| Maximum Drain Source Voltage Vds | 5.5V | |
| Series | SiP32431DR | |
| Package Type | SC-70-6 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 147mΩ | |
| Maximum Power Dissipation Pd | 250mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 2.2mm | |
| Standards/Approvals | RoHS | |
| Height | 1.1mm | |
| Length | 2.15mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 1.2A | ||
Maximum Drain Source Voltage Vds 5.5V | ||
Series SiP32431DR | ||
Package Type SC-70-6 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 147mΩ | ||
Maximum Power Dissipation Pd 250mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 2.2mm | ||
Standards/Approvals RoHS | ||
Height 1.1mm | ||
Length 2.15mm | ||
Automotive Standard No | ||
Vishay SiP32431DR Series MOSFET, 5.5V Maximum Drain Source Voltage, 1.2A Maximum Continuous Drain Current - SIP32431DR3-T1GE3
This MOSFET is a P-channel, surface-mount transistor designed for low-voltage switching tasks in compact electronic assemblies. It operates across a wide temperature span and is intended for board-level power management where small package size and modest power handling are required.
Features and Benefits:
• Low on-resistance of 147mΩ enabling reduced conduction losses
• Continuous drain current rated at 1.2A for steady switching loads
• Drain-source voltage limit of 5.5V suitable for low-voltage systems
• Power dissipation capacity of 250mW for moderate thermal loads
• RoHS-compliant construction supporting lead-free manufacturing
• Continuous drain current rated at 1.2A for steady switching loads
• Drain-source voltage limit of 5.5V suitable for low-voltage systems
• Power dissipation capacity of 250mW for moderate thermal loads
• RoHS-compliant construction supporting lead-free manufacturing
Applications
• Suitable for handheld and portable device power paths
• Ideal for battery-protection and load-switch circuits
• Used with compact consumer electronics and wearables
• Can be used for low-voltage reverse-polarity protection
• Appropriate for densely populated SMD assemblies
• Ideal for battery-protection and load-switch circuits
• Used with compact consumer electronics and wearables
• Can be used for low-voltage reverse-polarity protection
• Appropriate for densely populated SMD assemblies
What mounting style is required for integration onto a board?
It is supplied in a six-pin SC-70-6 surface-mount package intended for reflow soldering and close component placement.
How does temperature affect its operational range?
The device is specified to function from -40°C up to 85°C, allowing use in typical industrial and consumer ambient conditions.
What pin count and channel polarity should designers expect?
The component provides six pins and employs a P-type channel for high-side switching arrangements.
Are there size constraints important for compact designs?
Its package height, length and width measure 1.1mm, 2.15mm and 2.2mm respectively, permitting very small footprint implementations.
관련된 링크들
- Vishay SiP32431DR Type P-Channel MOSFET, 1.2 A, 5.5 V, 6-Pin SC-70-6 SIP32431DR3-T1GE3
- Vishay SIP32431DNP3-T1GE4 High Side 1, High Side Power Switch IC 4-Pin, TDFN4
- Vishay N-Channel MOSFET, 4 A, 12 V, 6-Pin SC-70 SI1442DH-T1-GE3
- Vishay ThunderFET N-Channel MOSFET, 11.3 A, 100 V Enhancement, 6-Pin SC-70 SIA416DJ-T1-GE3
- Vishay Siliconix TrenchFET N-Channel MOSFET, 12 A, 60 V Enhancement, 6-Pin SC-70-6L SiA106DJ-T1-GE3
- Vishay TrenchFET N-Channel MOSFET, 4.5 A, 60 V Enhancement, 6-Pin PowerPAK SC-70W-6L SQA468CEJW-T1_GE3
- Vishay TrenchFET Type P-Channel MOSFET, 12 A, 12 V Enhancement, 6-Pin SC-70 SIA447DJ-T1-GE3
- Vishay TrenchFET P-Channel MOSFET, -36 A, -20 V Enhancement, 6-Pin PowerPAK SC-70 SIA5213DJ-T1-GE3