Vishay Type P-Channel MOSFET, 5.7 A, 60 V Enhancement, 8-Pin PowerPAK 1212-8 SI7415DN-T1-GE3

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
포장 옵션
RS 제품 번호:
180-7759
제조사 부품 번호:
SI7415DN-T1-GE3
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

5.7A

Maximum Drain Source Voltage Vds

60V

Package Type

PowerPAK 1212-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.065Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

25nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

3.8W

Maximum Operating Temperature

150°C

Width

3.61mm

Standards/Approvals

IEC 61249-2-21

Length

3.61mm

Height

1.12mm

Automotive Standard

No

COO (Country of Origin):
CN

Vishay MOSFET


The Vishay surface mount P-channel PowerPAK-1212-8 MOSFET is a new age product with a drain-source voltage of 60V and a maximum gate-source voltage of 20V. It has a drain-source resistance of 65mohms at a gate-source voltage of 10V. It has a maximum power dissipation of 3.8W and continuous drain current of 5.7A. It has a minimum and a maximum driving voltage 4.5V and 10V respectively. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.

Features and Benefits


• Fast switching

• Halogen free

• Lead (Pb) free component

• Operating temperature ranges between -55°C and 150°C

• TrenchFET power MOSFET

Applications


• Half-bridge motor drives

• High voltage non-synchronous buck converters

• Load switches

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

관련된 링크들