International Rectifier IRF7424PbF Type P-Channel Power MOSFET, 11 A, 30 V Enhancement, 8-Pin SO-8

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
170-2272
제조사 부품 번호:
IRF7424TRPBF
제조업체:
International Rectifier
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

International Rectifier

Channel Type

Type P

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

11A

Maximum Drain Source Voltage Vds

30V

Package Type

SO-8

Series

IRF7424PbF

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

22mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

2.5W

Typical Gate Charge Qg @ Vgs

75nC

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Length

5mm

Standards/Approvals

No

Width

4mm

Height

1.5mm

Automotive Standard

No

제외

The Infineon IRF7424 is 30V single P-channel HEXFET power MOSFET in a SO-8 package. The SO-8 has been modified through a customized lead frame for enhanced thermal characteristics and multiple-die capability making it Ideal in a variety of power applications.

RoHS compliant

Industry-leading quality

Industry-standard Pinout

P-channel MOSFET

관련된 링크들