ABB Monitoring Relay, 1 Phase, 2 CO, DIN Rail, 24 V dc, 24V ac
- RS 제품 번호:
- 237-3180
- 제조사 부품 번호:
- 1SVR730840R0600 CM-SRS.M1S
- 제조업체:
- ABB
Subtotal (1 unit)*
₩470,040.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩470,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 237-3180
- 제조사 부품 번호:
- 1SVR730840R0600 CM-SRS.M1S
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | 2 CO | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V | |
| Terminal Type | Screw | |
| IP Rating | IP50 | |
| Minimum Operating Temperature | -20°C | |
| Supply DC Voltage | 24 V dc | |
| Relay Contact Current | 4A | |
| Supply AC Voltage | 24V ac | |
| Maximum Operating Temperature | 60°C | |
| Length | 103.5mm | |
| Standards/Approvals | RoHS | |
| Series | CM | |
| Height | 85.6mm | |
| Width | 22.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration 2 CO | ||
Mount Type DIN Rail | ||
Switching Voltage 250V | ||
Terminal Type Screw | ||
IP Rating IP50 | ||
Minimum Operating Temperature -20°C | ||
Supply DC Voltage 24 V dc | ||
Relay Contact Current 4A | ||
Supply AC Voltage 24V ac | ||
Maximum Operating Temperature 60°C | ||
Length 103.5mm | ||
Standards/Approvals RoHS | ||
Series CM | ||
Height 85.6mm | ||
Width 22.5mm | ||
- COO (Country of Origin):
- DE
The ABB CM-SRS.M1S is a multifunctional current monitoring relay from the CM single-phase monitors range. This monitoring relay operates with a rated control supply voltage of 24 - 240 V AC / DC and has a 2 c/o (SPDT) output with contacts rated at 250 V / 4 A.
Degree of protection for housing is IP50
Ambient air temperature for operation is -20 to +60 °C
관련된 링크들
- ABB Monitoring Relay, 1 Phase, SPDT, DIN Rail, 0.1mA to 100mA, 240 V dc, 240V ac
- ABB Monitoring Relay, 1 Phase, DPDT, DIN Rail, 0.1mA to 100mA, 240 V dc, 240V ac
- ABB Monitoring Relay, 1 Phase, SPDT, DIN Rail, 0.3A to 15A, 240 V dc, 240V ac
- ABB Monitoring Relay, 1 Phase, DPDT, DIN Rail, 0.3A to 15A, 240 V dc, 240V ac
- ABB Monitoring Relay, 3 Phase, 2 CO, DIN Rail, 24V ac 24 V dc
- ABB Monitoring Relay, 1 Phase, SPST, DIN Rail, 24V ac 24 V dc
- ABB Monitoring Relay, 1 Phase, SPDT, DIN Rail 24 V dc
- ABB Monitoring Relay, 1 Phase, SPDT, DIN Rail, 3mA to 30mA, 220V ac, 240 V ac