Dold Insulation Monitor, SPDT, DIN Rail, 2A to 5A, 500 → 1000 V dc, 400V ac, 690 V ac

Subtotal (1 unit)*

₩1,145,902.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
  • 추가로 2026년 11월 23일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,145,902.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
338-997
제조사 부품 번호:
RN5897.12/020/61 AC/DC85-230V 1k-100kOhm 20k-500k
제조업체:
Dold
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Dold

Product Type

Insulation Monitor

Contact Configuration

SPDT

Mount Type

DIN Rail

Minimum Current Sensed

2A

Switching Voltage

230V ac, 24V ac

Power Consumption

3W

Maximum Current Sensed

5A

Time Delay

1 s

IP Rating

IP20

Supply AC Voltage

400V ac, 690V ac

Supply DC Voltage

500 → 1000 V dc

Minimum Operating Temperature

-30°C

Relay Contact Current

4A

Maximum Operating Temperature

60°C

Length

71mm

Series

VARIMETER IMD

Width

52.2mm

Standards/Approvals

IEC/EN 61812-1, RoHS, IEC/EN 60947-5-1, IEC/EN 60068-2-6, IEC/EN 60529, UL Subjekt 94, EN 50005

Height

90mm

COO (Country of Origin):
DE
The Dold insulation monitor from the VARIMETER IMD family is a solution for optimal and contemporary insulation monitoring of modern IT systems. The device can be used flexibly in AC, DC and mixed AC/DC networks. The main areas of application are ungrounded DC charging stations for electric vehicles with mains voltages of up to DC 1000 V. The response values ​​are set simply and user-friendly using two rotary switches on the front of the device. The measured values, device parameters and device status can be read in a user-friendly manner on a multi-colored illuminated display. The device can be protected against unwanted manipulation using a sealable transparent cover.

Approvals UL

Response value type Adjustable

Housing design installation distributor

관련된 링크들