Ohaus MB120 Moisture Meter, 0.01 % / 0.001 g Accuracy, TFT Display, Mains-Powered

Subtotal (1 unit)*

₩9,127,120.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩9,127,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-686
제조사 부품 번호:
30241169
제조업체:
Ohaus
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Ohaus

Product Type

Moisture Meter

Accuracy

0.01 % / 0.001 g

Display Type

TFT

Scale Type

Moisture Analyser

Power Source

Mains

Minimum Operating Temperature

10°C

Moisture Content

0.01 → 100 %

Maximum Operating Temperature

40°C

Standards/Approvals

FCC Part 15 Class A, UL 610102010, CE, WEEE, CAN/CSA C22.2 610102010, UL 610101, CAN/CSA C22.2 610101, IEC/EN 610101, RCM, CSA, IEC/EN 610102010, IEC/EN 613261 Class B, Canada ICES003 Class A

Height

180mm

Length

355mm

Width

211mm

Weight

5.23kg

Resolution

0.001 g

Model Number

MB120

COO (Country of Origin):
CN
The Ohaus Europe GmbH Moisture analyzer impacts our daily use items, making accurate determination of moisture content essential. The MB120 Moisture Analyzer is designed for both routine and sophisticated measurements, ensuring a faster, easier, and more efficient process. It allows you to analyze more samples, access saved data effortlessly, and spend less time preparing, enabling you to focus on utilizing your results.

Get started quickly with Smart Guide are automatically analyzes a sample and creates a method, removing guesswork from initial setup

Fast and accurate results of Halogen heating system, customizable shut-off criteria, and four built-in drying profiles

Storage capacity Up to 100 methods and 1,000 measurement results

Exportable Stored results can be exported and methods can be shared across multiple devices

User guide included

Heating temperature range 40°C to 230°C (1°C increments)

Supports 14 operational languages

Four drying profiles are standard, Fast, Ramp and Step

Seven shut-off criteria are Manual, Timed, Auto free %/s, Auto free mg/s, A30, A60 and A90

Percent Moisture Determination

Percent Moisture Regain Determination

Percent Solid Determination

Weighing

관련된 링크들