Ohaus MB25 Moisture Analyser, 0.01% / 0.005 g Accuracy, LCD Display, Mains-Powered
- RS 제품 번호:
- 192-435
- 제조사 부품 번호:
- 80252472
- 제조업체:
- Ohaus
Subtotal (1 unit)*
₩3,804,340.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,804,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 192-435
- 제조사 부품 번호:
- 80252472
- 제조업체:
- Ohaus
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ohaus | |
| Product Type | Moisture Analyser | |
| Accuracy | 0.01% / 0.005 g | |
| Display Type | LCD | |
| Power Source | Mains | |
| Minimum Operating Temperature | 50°C | |
| Maximum Operating Temperature | 160°C | |
| Height | 130mm | |
| Width | 170mm | |
| Weight | 2.3kg | |
| Length | 280mm | |
| Standards/Approvals | IEC/EN 610101, IEC/EN 610102010, ISO 9001:2015, CSA/UL and FCC, CE | |
| Model Number | MB25 | |
| Resolution | 0.01 g | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ohaus | ||
Product Type Moisture Analyser | ||
Accuracy 0.01% / 0.005 g | ||
Display Type LCD | ||
Power Source Mains | ||
Minimum Operating Temperature 50°C | ||
Maximum Operating Temperature 160°C | ||
Height 130mm | ||
Width 170mm | ||
Weight 2.3kg | ||
Length 280mm | ||
Standards/Approvals IEC/EN 610101, IEC/EN 610102010, ISO 9001:2015, CSA/UL and FCC, CE | ||
Model Number MB25 | ||
Resolution 0.01 g | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH MB23 and MB25 Basic Moisture Analyzers combine durable construction with a compact design offering reliable and accurate results for a wide range of applications. They provide flexible performance with 0.1% or 0.05% readability and feature infrared or halogen heating ideal for textiles, wastewater, ceramics, food and other applications that require precise moisture measurements.
Simple to operate with easy setup and operation
Ideal for routine tasks by operators of all skill levels
Easy-to-clean heating chamber for frequent use and inexpensive maintenance
관련된 링크들
- Ohaus MB23 Moisture Analyser, 0.01 g, 0.1% Accuracy, LCD Backlight Display, Mains-Powered
- Adam Moisture Analyser, 0.05 % Accuracy, LCD Backlight Display, Mains-Powered
- Adam Moisture Analyser, 0.01 % Accuracy, LCD Backlight Display, Mains-Powered
- Kern Moisture Analyser, 1.5 % Accuracy, Graphic Display - Backlight Display, Mains-Powered
- Ohaus MB120 Moisture Analyser, 0.01 % / 0.001 g Accuracy, TFT Display, Mains-Powered
- Ohaus Europe GmbH MB120 Moisture Meter, 0.01 % / 0.001 g Accuracy, TFT Display, Mains-Powered
- Extech MO290 Moisture Meter, ±3 % Accuracy, Backlight Display, Battery-Powered
- Testo 606-1 Moisture Meter, ±1 % Accuracy, LCD Backlight Display, Battery-Powered