Kern Moisture Analyser, 1.5 % Accuracy, Graphic Display - Backlight Display, Mains-Powered
- RS 제품 번호:
- 241-6481
- 제조사 부품 번호:
- DAB 200-2
- 제조업체:
- Kern
Subtotal (1 unit)*
₩2,785,180.00
재고있음
- 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,785,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 241-6481
- 제조사 부품 번호:
- DAB 200-2
- 제조업체:
- Kern
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Kern | |
| Product Type | Moisture Analyser | |
| Accuracy | 1.5 % | |
| Display Type | Graphic Display - Backlight | |
| Scale Type | Strain | |
| Power Source | Mains | |
| Minimum Operating Temperature | 5°C | |
| Moisture Content | 80 %RH | |
| Maximum Operating Temperature | 40°C | |
| Height | 180mm | |
| Width | 240mm | |
| Standards/Approvals | No | |
| Weight | 7.1t | |
| Plug Type | Euro | |
| 모두 선택 | ||
|---|---|---|
브랜드 Kern | ||
Product Type Moisture Analyser | ||
Accuracy 1.5 % | ||
Display Type Graphic Display - Backlight | ||
Scale Type Strain | ||
Power Source Mains | ||
Minimum Operating Temperature 5°C | ||
Moisture Content 80 %RH | ||
Maximum Operating Temperature 40°C | ||
Height 180mm | ||
Width 240mm | ||
Standards/Approvals No | ||
Weight 7.1t | ||
Plug Type Euro | ||
- COO (Country of Origin):
- CN
The Kern moisture analyser uses a user-friendly graphics display and 15 memories for drying programs. This version with lower resolution, whereby the switch-off criteria is reached more quickly, which saves time. Ideally suited for rapid testing and random sampling.
Backlit LCD display, digit height 14 mm
Drying process active
Active heating profile
Active switch-off criteria
Previous drying time
Current temperature
Unit of the shown result, e.g. moisture (%)
Interim result in moisture-%
Halogen quartz glass heater 400 W
Observation window above the sample, useful during initial setting
Internal memory for automatic sequence of 15 complete drying processes and 5 drying processes carried out
The last value measured remains on the display until it is replaced by a new measurement
50 sample plates included
관련된 링크들
- Adam Moisture Analyser, 0.05 % Accuracy, LCD Backlight Display, Mains-Powered
- Adam Moisture Analyser, 0.01 % Accuracy, LCD Backlight Display, Mains-Powered
- Ohaus MB23 Moisture Analyser, 0.01 g, 0.1% Accuracy, LCD Backlight Display, Mains-Powered
- Ohaus MB25 Moisture Analyser, 0.01% / 0.005 g Accuracy, LCD Backlight Display, Mains-Powered
- Kern DAB 100-3 Moisture Analyser
- Ohaus MB120 Moisture Analyser, 0.01 % / 0.001 g Accuracy, TFT Display, Mains-Powered
- Extech MO290 Moisture Meter, ±3 % Accuracy, Backlight Display, Battery-Powered
- Kern DBS 60-3 Moisture Analyser