Testo Moisture Meter Pin for Use with Testo Humidity Probes, Salt Solution
- RS 제품 번호:
- 920-5500
- 제조사 부품 번호:
- 0554 0660
- 제조업체:
- Testo
Subtotal (1 unit)*
₩786,940.00
재고있음
- 추가로 2026년 11월 09일 부터 2 개 단위 배송
- 추가로 2026년 11월 25일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩786,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 920-5500
- 제조사 부품 번호:
- 0554 0660
- 제조업체:
- Testo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Testo | |
| Accessory Type | Control and Adjustment Set | |
| Product Type | Moisture Meter Pin | |
| For Use With | Testo Humidity Probes, Salt Solution | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Testo | ||
Accessory Type Control and Adjustment Set | ||
Product Type Moisture Meter Pin | ||
For Use With Testo Humidity Probes, Salt Solution | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- DE
Testo Moisture Meter Pin, For Use With Testo Humidity Probes, LiCl and NaCl Solutions - 0554 0660
Accurately calibrate your humidity probes with this moisture meter pin set from Testo. It consists of two control containers with saturated LiCl and NaCl salt solutions. These solutions produce air mixtures that have known relative humidity values of 11.3% and 75.3% respectively, letting you reference your measuring tools against them. This helps you to ensure the accuracy of your probes for precise results.
Features & Benefits
• Supplied with adapters to accommodate different probe types
• Polystyrene holder for effective temperature regulation during calibration
• Minimum and maximum markings on the container for quick and simple liquid level monitoring
Applications
• Oil and gas plants
• Chemical laboratories
What should I do prior to calibrating my probes?
Before you calibrate your probes in the salt solution, ensure that they're free of dirt and fitted securely to the measuring instrument.
testo Saveris Humidity Probe Calibration Salt Solution Set
testo 0554 0660 salt solutions are used to check humidity probe performance.
Features and Benefits
11.3 percent RH
75.3 percent RH
Supplied with
Humidity probe adapter
관련된 링크들
- Testo Smart Probes mould kit Humidity Meter, 2 % Accuracy, Digital Display, Battery-Powered
- Testo Saline Solution Pot for Use with Testo 645
- Testo 616 Moisture Meter, 0.1 % Accuracy, LCD Display, Battery-Powered
- Testo 606-1 Moisture Meter, ±1 % Accuracy, LCD Backlight Display, Battery-Powered
- FLIR MR55 Moisture Meter, ±1 (Temperature) °C, ±2 (Building Material) %, ±2 (Relative Humidity) % Accuracy, Digital
- Moisture Meter Accessories
- FLIR Moisture Meter Pin for Use with MR77 Moisture Meter
- FLIR Moisture Meter Pin for Use with FLIR MR77 Moisture Meter