FLIR Moisture Meter Pin for Use with MR77 Moisture Meter

Subtotal (1 unit)*

₩68,740.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩68,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
906-3902
제조사 부품 번호:
MR02
제조업체:
FLIR
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

FLIR

Accessory Type

Replaceable External Moisture Pin Probe

Product Type

Moisture Meter Pin

For Use With

MR77 Moisture Meter

Standards/Approvals

FC

제외

COO (Country of Origin):
CN

FLIR Anemometer, Air Velocity, Vane Anemometer Probe - MR02


This anemometer by FLIR is designed to accurately measure air velocity using a vane anemometer probe. It is an essential tool for HVAC/R professionals working on duct systems, ensuring optimal performance and efficiency. The FLIR anemometer provides reliable data consistently, making it a valuable addition to any toolkit.

Features & Benefits


• Measures air velocity with a vane anemometer probe

• Calculates duct airflow (CFM/CMM) using air velocity and duct geometry

• Provides wet bulb and dew point calculations in addition to air temperature and relative humidity measurements

• Includes a contact temperature probe for checking electric motors and thermal equipment components

• Offers MIN-MAX-AVG recording function for fluctuating parameters

Applications


• Ideal for inspecting and troubleshooting duct systems in residential, commercial, and industrial facilities

• Suitable for verifying duct inlets and outlets have the specified volumetric flow

• Useful for checking electric motors and thermal equipment components for proper operating temperatures

Can this anemometer measure air velocity accurately?


Yes, the FLIR anemometer uses a vane anemometer probe to provide precise air velocity measurements.

Will it help in calculating duct airflow in different applications?


The anemometer can calculate duct airflow, making it valuable for a wide range of systems.

Is this anemometer suitable for checking electric motors?


Yes, the included contact temperature probe allows for checking electric motors and thermal equipment components.

Can this anemometer provide wet bulb and dew point calculations?


In addition to measuring air temperature and relative humidity, the anemometer offers wet bulb and dew point calculations.

How durable is the FLIR anemometer?


The FLIR anemometer is rugged and reliable, ensuring years of trouble-free operation.

관련된 링크들