Testo Saline Solution Pot for Use with Testo 645
- RS 제품 번호:
- 231-6998
- 제조사 부품 번호:
- 0554 0636
- 제조업체:
- Testo
Subtotal (1 unit)*
₩351,520.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩351,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-6998
- 제조사 부품 번호:
- 0554 0636
- 제조업체:
- Testo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Testo | |
| Product Type | Saline Solution Pot | |
| Accessory Type | Saline solution pot | |
| For Use With | Testo 645 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Testo | ||
Product Type Saline Solution Pot | ||
Accessory Type Saline solution pot | ||
For Use With Testo 645 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Testo Saline Solution Pot, For Use With 645 Series, 33%RH - 0554 0636
Check that your moisture meter pin is worth its salt with this saline solution pot from Testo. The control container produces an air mixture with a relative humidity of 33%, so you can reference your humidity probe against it and ensure spot-on testing results. This product is compatible with Testo's 645 range of humidity probes and measuring instruments that let you precisely determine temperature, dew point and relative humidity levels.
• Comes pre-filled to maximise shelf life
• Sensor screws into the container for a secure hold during testing
• Long service life of approximately two years if properly sealed when not in use
Applications
• Warehouses and packaging facilities
• Medical and pharmaceutical industries
• Commercial buildings
The Testo salt pots for checking humidity sensors.
What's the operating temperature range of this saline solution pot?
33% RH
For best results, use this testing pot in temperatures between +20°C and +30°C.
관련된 링크들
- Testo Moisture Meter Pin for Use with Testo Humidity Probes, Salt Solution
- Testo Hygrometer Filter Filter for Use with Testo 645
- Testo Software for Use with testo 176, Testo 174, Testo 184, Testo 735, testo 175
- Testo Radio module for Use with Testo 110, Testo 625, Testo 925, Testo 922, Testo 926, Testo 735, Testo 635
- Testo Radio module for Use with Testo 735, Testo 927, Testo 922, Testo 625, Testo 110, Testo 635, Testo 925
- Testo Radio Handle for Use with Testo 922, Testo 110, Testo 625, Testo 635, Testo 735, Testo 925, Testo 928
- Testo Plug-In and Humidity Module for Use with Testo 625, Testo 315
- Testo Cable Extension Cable for Use with Testo 108, Testo 922, Testo 925, Testo 735