Taiyo Yuden 10μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±20% , SMD
- RS 제품 번호:
- 172-1455
- 제조사 부품 번호:
- TMK325AB7106MMHPR
- 제조업체:
- Taiyo Yuden
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당가격(40개가 1팩안에)
₩31,224.00
- RS 제품 번호:
- 172-1455
- 제조사 부품 번호:
- TMK325AB7106MMHPR
- 제조업체:
- Taiyo Yuden
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Taiyo Yuden | |
| Capacitance | 10µF | |
| Voltage | 25V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±20% | |
| Dimensions | 3.2 x 2.5 x 2.5mm | |
| Automotive Standard | AEC-Q200 | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2.5mm | |
| Series | M | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Taiyo Yuden | ||
Capacitance 10µF | ||
Voltage 25V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±20% | ||
Dimensions 3.2 x 2.5 x 2.5mm | ||
Automotive Standard AEC-Q200 | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2.5mm | ||
Series M | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
Monolithic structure provides higher reliability.
A wide range of capacitance values available in standard case sizes.
The use of nickel as electrode material and plating processing improve the solderability
and heat resistance characteristics. It also prevents migration and raises the level of reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
A wide range of capacitance values available in standard case sizes.
The use of nickel as electrode material and plating processing improve the solderability
and heat resistance characteristics. It also prevents migration and raises the level of reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
Item Summary
10uF±20%, 25V,
X7R, 1210/3225
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping Embossed 1000pcs
10uF±20%, 25V,
X7R, 1210/3225
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping Embossed 1000pcs
관련된 링크들
- Taiyo Yuden 10μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±20% , SMD
- Taiyo Yuden 10μF MLCC, 50V dc V, ±10% , SMD
- Taiyo Yuden 3.3μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- Taiyo Yuden 10μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- Taiyo Yuden 4.7μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±20% , SMD
- Taiyo Yuden 4.7μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- Taiyo Yuden 2.2μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- Taiyo Yuden 10μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±10% , SMD

