Taiyo Yuden 10μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- RS 제품 번호:
- 172-1624
- 제조사 부품 번호:
- EMK316AB7106KLHT
- 제조업체:
- Taiyo Yuden
Subtotal (1 pack of 50 units)*
₩12,600.00
마지막 RS 재고
- 최종적인 7,750 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 50 + | ₩252.00 | ₩12,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 172-1624
- 제조사 부품 번호:
- EMK316AB7106KLHT
- 제조업체:
- Taiyo Yuden
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Taiyo Yuden | |
| 모두 선택 | ||
|---|---|---|
브랜드 Taiyo Yuden | ||
- COO (Country of Origin):
- JP
Soft Termination Type:
Conductive resin suppresses the cracking of the capacitor due to the stress deflection of the substrate.
Conductive resin suppresses the crack of solder joints due to temperature cycling and thermal shock.
Monolithic structure provides higher reliability.
A wide range of capacitance values available in standard case sizes
Conductive resin suppresses the cracking of the capacitor due to the stress deflection of the substrate.
Conductive resin suppresses the crack of solder joints due to temperature cycling and thermal shock.
Monolithic structure provides higher reliability.
A wide range of capacitance values available in standard case sizes
Item Summary
10uF±10%, 16V,
X7R, 1206/3216
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping Embossed 2000pcs
10uF±10%, 16V,
X7R, 1206/3216
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping Embossed 2000pcs
관련된 링크들
- Taiyo Yuden 10μF MLCC, 35V dc V, ±10% , SMD
- Taiyo Yuden 10μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- Taiyo Yuden 22μF MLCC, 10V dc V, ±10% , SMD
- Taiyo Yuden 4.7μF MLCC, 10V dc V, ±10% , SMD
- Taiyo Yuden 10μF MLCC, 16V dc V, ±20% , SMD
- Taiyo Yuden 2.2μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- Taiyo Yuden 22μF MLCC, 16V dc V, ±20% , SMD
- Taiyo Yuden 10μF MLCC, 50V dc V, ±10% , SMD