Taiyo Yuden 4.7μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- RS 제품 번호:
- 172-1549
- 제조사 부품 번호:
- TMK316AB7475KD-T
- 제조업체:
- Taiyo Yuden
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 172-1549
- 제조사 부품 번호:
- TMK316AB7475KD-T
- 제조업체:
- Taiyo Yuden
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Taiyo Yuden | |
| 모두 선택 | ||
|---|---|---|
브랜드 Taiyo Yuden | ||
- COO (Country of Origin):
- JP
Monolithic structure provides higher reliability.
A wide range of capacitance values available in standard case sizes.
The use of nickel as electrode material and plating processing improve the solderability
and heat resistance characteristics. It also prevents migration and raises the level of reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
A wide range of capacitance values available in standard case sizes.
The use of nickel as electrode material and plating processing improve the solderability
and heat resistance characteristics. It also prevents migration and raises the level of reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
Item Summary
4.7uF±10%, 25V,
X7R, 1206/3216
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping paper 4000pcs
4.7uF±10%, 25V,
X7R, 1206/3216
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping paper 4000pcs
관련된 링크들
- Taiyo Yuden 4.7μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±20% , SMD
- Taiyo Yuden 4.7μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- Taiyo Yuden 2.2μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- Taiyo Yuden 10μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±20% , SMD
- Taiyo Yuden 4.7μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- Taiyo Yuden 4.7μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- Taiyo Yuden 10μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- Taiyo Yuden 1μF MLCC, 25V dc V, ±20% , SMD
