KEMET 47 nF Multilayer Ceramic Capacitor, 16V dc, ±5 %, Surface

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 reel of 2500 units)*

₩960,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 30일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
릴당*
2500 - 2500₩384.00₩959,500.00
5000 - 7500₩376.00₩940,500.00
10000 +₩364.00₩912,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
161-1546
제조사 부품 번호:
C0805X473J4JACAUTO
제조업체:
KEMET
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

47nF

Voltage

16V dc

Package/Case

0805

Construction

Stacked

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

U2J

Tolerance

±5 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

U2J X FT-CAP

Length

2mm

Width

1.25mm

Standards/Approvals

EIA 481, EIA 0805, EIA 556, IPC-7351, J-STD-020, EIA 1206, EIA 0603, EIA 624

Height

1.25mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
KEMET’s Flexible Termination (FT-CAP) Multilayer Ceramic Capacitor in U2J dielectric incorporates a unique, flexible termination system that is integrated with KEMET’s standard termination materials. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMET’s standard termination system in order to establish pliability while maintaining Terminal strength, solderability and electrical performance.

AEC–Q200 automotive qualified

Low dissipation factor DF < 0.1%

Low noise solution similar to C0G

Low ESR and ESL

High thermal stability

High ripple current capability

Preferred capacitance solution at line frequencies and into the MHz range

Retains over 99% of nominal capacitance at full rated voltage

Small predictable and linear capacitance change with respect to temperature

관련된 링크들