KEMET 47 nF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Surface
- RS 제품 번호:
- 169-6861
- 제조사 부품 번호:
- C1812C473J2GACAUTO
- 제조업체:
- KEMET
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 169-6861
- 제조사 부품 번호:
- C1812C473J2GACAUTO
- 제조업체:
- KEMET
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | KEMET | |
| Capacitance | 47nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 200V dc | |
| Construction | Stacked | |
| Package/Case | 1812 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C | |
| Width | 3.2mm | |
| Standards/Approvals | J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481, AEC-Q200 | |
| Length | 4.5mm | |
| Height | 1.25mm | |
| Maximum Operating Temperature | 125°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 KEMET | ||
Capacitance 47nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 200V dc | ||
Construction Stacked | ||
Package/Case 1812 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C | ||
Width 3.2mm | ||
Standards/Approvals J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481, AEC-Q200 | ||
Length 4.5mm | ||
Height 1.25mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
Kemet 1812 Automotive Grade SMT MLCC Ceramic Capacitors
1812 size AEC–Q200 automotive qualified SMT MLCC ceramic capacitors with a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer a high thermal stability, a high ripple current capability and an extremely low ESR and ESL. Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.
Note
Sorted in order of dielectric, voltage then capacitance.
관련된 링크들
- KEMET 47 nF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Surface
- KEMET 47 nF Multilayer Ceramic Capacitor, 25V dc, ±5 %, Surface
- KEMET 47 nF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Surface
- KEMET 47 nF Multilayer Ceramic Capacitor, 1kV dc, ±10 %, Surface
- KEMET 27 nF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Surface
- KEMET 47 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- KEMET 47 nF Multilayer Ceramic Capacitor, 16V dc, ±5 %, Surface