RS PRO Thermoplastic Polymer Bevel Gear, 18mm Bore, 30 Teeth, 2.5 Module

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩36,080.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.

수량
한팩당
1 - 4₩36,080.00
5 - 24₩35,060.00
25 +₩28,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
182-8009
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Bevel Gear

Bore Diameter

18mm

Module

2.5

Gear Type

Bevel

Material

Thermoplastic Polymer

Pitch Diameter

2.5mm

Number of Teeth

30

Hub Diameter

36.1mm

Pressure Angle

20°

Gear Ratio

3:1

Standards/Approvals

RoHS

Series

RS PRO

COO (Country of Origin):
DE

RS PRO Hostaform Bevel Gear


The RS PRO 3:1 metric moulded bevel gear is made from white HOSTAFORM®C. It has a pitch module of 2.5 and 30 teeth.

Other Information:

What are bevel gears?

Bevel Gear is a cone-shaped gear, which transmits power between two intersecting axels.

Why choose HOSTAFORM® gears?

HOSTAFORM® is a semi-crystalline, thermoplastic polymer. It is a versatile engineering plastic with good wear resistance, hardness, rigidity, excellent dimensional stability, long-term creep resistance and outstanding resistance to moisture, alkaline solutions, fuels and many chemicals.

Features and Benefits


• Standard tolerances, unless otherwise stated 0.25mm

• Shaft axis to intersect within 0.025mm

• Angular accuracy between shafts 5mins

• Mounting distance tolerance 0.05mm

• Bore tolerance H8

• Cut to the Gleason System

• 20 pressure angle

• Supplied in pairs

Certifications


• EN certified

• DIN 3964

• DIN 3967

• DIN 3971

관련된 링크들