RS PRO Thermoplastic Polymer Bevel Gear, 8mm Bore, 30 Teeth, 1 Module

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩14,760.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.

수량
한팩당
1 - 4₩14,760.00
5 - 24₩14,340.00
25 +₩11,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
182-7994
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Bevel Gear

Bore Diameter

8mm

Module

1

Gear Type

Bevel

Material

Thermoplastic Polymer

Number of Teeth

30

Pitch Diameter

1mm

Hub Diameter

18mm

Pressure Angle

20°

Gear Ratio

2:1

Series

RS PRO

Standards/Approvals

RoHS

COO (Country of Origin):
DE

RS PRO Hostaform Bevel Gear


The RS PRO 2:1 metric moulded bevel gear is made from white HOSTAFORM®C. It has a pitch module of 1 and 30 teeth.

Other Information:

What are bevel gears?

Bevel Gear is a cone-shaped gear, which transmits power between two intersecting axels.

Why choose HOSTAFORM® gears?

HOSTAFORM® is a semi-crystalline, thermoplastic polymer. It is a versatile engineering plastic with good wear resistance, hardness, rigidity, excellent dimensional stability, long-term creep resistance and outstanding resistance to moisture, alkaline solutions, fuels and many chemicals.

Features and Benefits


• Standard tolerances, unless otherwise stated 0.25mm

• Shaft axis to intersect within 0.025mm

• Angular accuracy between shafts 5mins

• Mounting distance tolerance 0.05mm

• Bore tolerance H8

• Cut to the Gleason System

• 20 pressure angle

Certifications


• EN certified

• DIN 3964

• DIN 3967

• DIN 3971

관련된 링크들