대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩12,200.00
재고있음
- 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩12,200.00 |
| 5 - 24 | ₩11,840.00 |
| 25 + | ₩9,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-8008
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Bore Diameter | 8mm | |
| Product Type | Bevel Gear | |
| Module | 2.5 | |
| Gear Type | Bevel | |
| Material | Thermoplastic Polymer | |
| Number of Teeth | 10 | |
| Pitch Diameter | 2.5mm | |
| Hub Diameter | 18.8mm | |
| Pressure Angle | 20° | |
| Gear Ratio | 3:1 | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Bore Diameter 8mm | ||
Product Type Bevel Gear | ||
Module 2.5 | ||
Gear Type Bevel | ||
Material Thermoplastic Polymer | ||
Number of Teeth 10 | ||
Pitch Diameter 2.5mm | ||
Hub Diameter 18.8mm | ||
Pressure Angle 20° | ||
Gear Ratio 3:1 | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
- COO (Country of Origin):
- DE
RS PRO Hostaform Bevel Gear
The RS PRO 3:1 metric moulded bevel gear is made from white HOSTAFORM®C. It has a pitch module of 2.5 and 10 teeth.
Other Information:
What are bevel gears?
Bevel Gear is a cone-shaped gear, which transmits power between two intersecting axels.
Why choose HOSTAFORM® gears?
HOSTAFORM® is a semi-crystalline, thermoplastic polymer. It is a versatile engineering plastic with good wear resistance, hardness, rigidity, excellent dimensional stability, long-term creep resistance and outstanding resistance to moisture, alkaline solutions, fuels and many chemicals.
Features and Benefits
• Standard tolerances, unless otherwise stated 0.25mm
• Shaft axis to intersect within 0.025mm
• Angular accuracy between shafts 5mins
• Mounting distance tolerance 0.05mm
• Bore tolerance H8
• Cut to the Gleason System
• 20 pressure angle
• Supplied in pairs
Certifications
• EN certified
• DIN 3964
• DIN 3967
• DIN 3971
관련된 링크들
- RS PRO Thermoplastic Polymer Bevel Gear, 6mm Bore, 10 Teeth, 2 Module
- RS PRO Thermoplastic Polymer Bevel Gear, 18mm Bore, 40 Teeth, 2 Module
- RS PRO Thermoplastic Polymer Bevel Gear, 8mm Bore, 30 Teeth, 1 Module
- RS PRO Thermoplastic Polymer Bevel Gear, 5mm Bore, 15 Teeth, 1 Module
- RS PRO Thermoplastic Polymer Bevel Gear, 10mm Bore, 45 Teeth, 1 Module
- RS PRO Thermoplastic Polymer Bevel Gear, 18mm Bore, 30 Teeth, 2.5 Module
- RS PRO Thermoplastic Polymer Bevel Gear, 8mm Bore, 15 Teeth, 1.5 Module
- RS PRO Thermoplastic Polymer Bevel Gear, 16mm Bore, 30 Teeth, 2.5 Module