PUI Audio Microphone MEMS, 20 kHz

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tape of 2 units)*

₩10,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1,250 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Tape*
2 - 18₩5,000.00₩10,000.00
20 - 198₩4,510.00₩9,020.00
200 - 998₩4,160.00₩8,320.00
1000 - 1998₩3,850.00₩7,700.00
2000 +₩3,130.00₩6,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
287-720
제조사 부품 번호:
AMM-2742-T-WP-R
제조업체:
PUI Audio
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

PUI Audio

Sub Type

MEMS

Product Type

Microphone

Directionality/Polar Pattern

Omni Directional

Wired/Wireless

Wireless

Maximum Operating Voltage

3.6V

Maximum Sound Pressure Level

160dB

Impedance

300Ω

Sensitivity

42dB

Length

2.75mm

Maximum Frequency Response

20kHz

Standards/Approvals

REACH, RoHS

Minimum Frequency Response

0.02kHz

Minimum Operating Voltage

1.5V

PUI Audio Microphone, 300Ω Impedance, Omni Directional Polar Pattern - AMM-2742-T-WP-R


This miniature microphone is a MEMS-based sensing element designed for audio capture and acoustic measurement in industrial and electronic systems. It operates across a wide frequency range and is suitable for integration where compact, low-voltage sound detection is required. The component offers an omnidirectional pickup characteristic and a pin-type electrical Interface for straightforward connection in sensor and instrumentation assemblies.

Features and Benefits:


• Omnidirectional polar pattern for uniform sound detection
• 300Ω impedance for predictable matching with preamplifiers
• Sensitivity -42dB to detect low-level acoustic signals
• High SPL 160dB capability for loud-source measurement
• Operates from 1.5V to 3.6V for low-voltage systems

Applications


• Suitable for acoustic sensors in automation equipment
• Ideal for sound-level monitoring in mechanical testing
• Used for audio input in embedded electronics designs
• Can be used for environmental noise logging in facilities

What connector type is used for electrical connection?


It uses a pin-type connector that allows direct mating to PCB headers or harnesses in Compact assemblies.

How small is the sensing element for constrained spaces?


The Active element measures 2.75mm in length, permitting installation where a minimal profile is required.

What frequency range can I expect for accurate capture?


The device responds from 0.02 kHz up to 20 kHz, covering infrasonic through full audible bandwidth for diagnostic and monitoring tasks.

Are there any material or regulatory characteristics noted for integration?


The component meets REACH and RoHS standards, indicating conformity with common substance‑restriction requirements in electronics manufacturing.

관련된 링크들