PUI Audio Microphone MEMS, 20 kHz

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tape of 5 units)*

₩12,920.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1,245 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Tape*
5 - 45₩2,584.00₩12,920.00
50 - 95₩2,456.00₩12,280.00
100 - 495₩2,272.00₩11,360.00
500 - 995₩2,096.00₩10,480.00
1000 +₩2,016.00₩10,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
287-719
제조사 부품 번호:
AMM-2742-T-R
제조업체:
PUI Audio
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

PUI Audio

Sub Type

MEMS

Product Type

Microphone

Directionality/Polar Pattern

Omni Directional

Wired/Wireless

Wireless

Maximum Operating Voltage

3.6V

Maximum Sound Pressure Level

160dB

Impedance

300Ω

Sensitivity

42dB

Length

2.75mm

Maximum Frequency Response

20kHz

Standards/Approvals

RoHS, REACH

Minimum Frequency Response

0.02kHz

Minimum Operating Voltage

1.5V

PUI Audio Microphone, 300Ω Impedance, Omni Directional Pattern - AMM-2742-T-R


This microphone is a Compact MEMS sensor designed for capturing sound across a broad audible range in embedded and instrumentation contexts. It operates at low supply voltages and is suited to electronic systems where small form factor and wide frequency coverage are required. The device connects via a pin-style Interface and is built to meet contemporary material restrictions for industrial use.

Features and Benefits:


• Omni-directional pick-up providing uniform coverage for multi-source capture
• 300Ω impedance enabling predictable interfacing with preamps
• -42 dB sensitivity for Detectable signal levels in controlled environments
• 20 kHz frequency response preserving high-frequency content up to the audible limit
• 160 dB maximum SPL allowing recording of very loud sound events
• Operates from 1.5 to 3.6V for compatibility with low-voltage designs

Applications


• Suitable for voice acquisition in automation control panels
• Ideal for acoustic monitoring in mechanical test rigs
• Used for on-board audio sensing in Compact embedded systems
• Can be used for high-SPL measurement tasks in industrial diagnostics

What connector format does it use for mounting to a board?


It employs a pin-type termination intended for soldering or through-hole retention on a PCB.

How does the device fare in hazardous exposure to restricted substances?


The construction conforms to RoHS and REACH material restrictions limiting certain hazardous chemicals.

What is the item’s maximum permissible input voltage?


The sensor’s supply range tops out at 3.6V while remaining functional down to 1.5 V.

Can it withstand extremely loud transient events?


Its maximum sound pressure level rating is 160 dB, suitable for capturing high-intensity acoustic transients.

Is cable inclusion part of the product supply?


No cable is supplied, the unit is provided without an attached lead.

관련된 링크들