PUI Audio Microphone MEMS, 18 kHz

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

20개 더 담고 9% 할인 받기

View bulk pricing options

Subtotal (1 tape of 2 units)*

₩10,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1,248 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Tape*
절감
2 - 18₩5,000.00₩10,000.00-
20 - 198₩4,510.00₩9,020.009%
200 - 998₩4,160.00₩8,320.0016%
1000 - 1998₩3,850.00₩7,700.0023%
2000 +₩3,130.00₩6,260.0037%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
287-736
제조사 부품 번호:
DMM-4326-T-WP-R
제조업체:
PUI Audio
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

PUI Audio

Sub Type

MEMS

Product Type

Microphone

Directionality/Polar Pattern

Omni Directional

Maximum Operating Voltage

3.6V

Wired/Wireless

Wireless

Sensitivity

-26dB

Length

4mm

Standards/Approvals

RoHS, REACH

Maximum Frequency Response

18kHz

Minimum Frequency Response

0.02kHz

Minimum Operating Voltage

1.5V

PUI Audio Microphone, 4mm Length, - DMM-4326-T-WP-R


This microphone is a miniature MEMS omnidirectional sensor designed to capture audio in Compact electronic assemblies. It operates from a low-voltage supply and delivers a broad audible frequency range suitable for voice and environmental sound detection in automation and embedded electronics. The device uses a pin-type connector and does not include a cable, making it straightforward to integrate into custom harnesses or PCB-mounted solutions.

Features and Benefits:


• Omni-directional pick-up pattern for uniform sound capture across angles
• Sensitivity -26dB enabling detection of low-level acoustic signals
• Operates from 1.5 to 3.6V supply for flexible power designs
• Frequency response from 20Hz to 15kHz for voice and environmental audio
• Pin-type connector for straightforward board or harness connection
• RoHS and REACH compliant for regulatory material considerations

Applications


• Suitable for voice capture in IoT devices and voice assistants
• Ideal for environmental noise monitoring in automation systems
• Used with handheld instruments requiring Compact acoustic sensors
• Can be used for telematics and remote sensing in electrical equipment

What supply voltage range can I expect for stable operation?


It functions across a 1.5 to 3.6V range, allowing compatibility with common low-voltage rails and simple battery-powered designs.

How small is the sensing element for tight-space integration?


The Active part measures 4mm in length, enabling use in constrained enclosures and miniature consumer devices.

What acoustic bandwidth does it provide for speech processing applications?


The device covers frequencies down to 20Hz and up to 15kHz, supporting voice recognition and general audio analysis.

Is a cable included for immediate deployment?


No cable is supplied, the microphone relies on its pin-type connector for wiring during assembly.

관련된 링크들