Infineon PSoC 4000T CAPSENSE MCU CY8CPROTO-040T

Subtotal (1 unit)*

₩50,120.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 18 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩50,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
277-237
제조사 부품 번호:
CY8CPROTO-040T
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Kit Name

PSoC 4000T CAPSENSE

Technology

MCU

Device Core

PSoC

Processor Family Name

PSoC 4000T

Processor Part Number

ARM Cortex M3

Processor Type

MCU

COO (Country of Origin):
IN

Infineon Microcontroller Development Tool, 32-bit Processor, Capsense Technology - CY8CPROTO-040T


This microcontroller development tool is an evaluation board designed to showcase the capabilities of the PSoC 4000T device. Offering an ARM Cortex-M3 processor core, this prototyping board facilitates the development of advanced applications while leveraging the advanced PSoC CAPSENSE technology for capacitive touch sensing.

Features & Benefits


• Incorporates PSoC 4000T device for scalable solutions

• Features capacitive proximity sensor for enhanced user interaction

• Supports low power consumption in various operating modes

• Utilises both self-capacitance and mutual-capacitance sensing techniques

Applications


• Ideal for testing prototypes in wearable technology development

• Suitable for automation solutions requiring touch-sensitive interfaces

• Utilised in electronic product design where low-power operation is essential

• Effective in educational environments for teaching microcontroller concepts

• Used for development in medical devices involving touch controls

What advantages does the prototyping board provide for developing low-power applications?


The prototyping board features always-on sensing capabilities, allowing devices to remain responsive while consuming minimal power. This is particularly advantageous for battery-operated devices, ensuring efficient energy use in practical applications.

How can I connect the board for programming and debugging?


You can connect the board to your PC via the KitProg3 Type-C USB connector. This facilitates not just programming and debugging, but also powers the board during development, ensuring a seamless workflow.

What support does the ModusToolbox software offer for development?


ModusToolbox provides a comprehensive suite of tools, including an IDE, middleware libraries, and extensive code examples, all tailored for the PSoC 4000T device. This allows for effective integration into existing workflows and accelerates project development.

In which scenarios is the capacitive sensing technology particularly beneficial?


Capacitive sensing technology is advantageous in environments where touch sensitivity is essential, such as in wearable electronics and user interface design for home automation, enhancing user experience with reliable performance in varying conditions.

관련된 링크들