Infineon PSoC 64 Secure Boot Prototyping Kit PSoC 64 Evaluation Board for IoT applications 150 MHz CY8CPROTO-064B0S3

대량 구매 할인 받기

5개 더 담고 1% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩80,100.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 4 개 unit(s)이 배송 준비 됨

수량
한팩당
절감
1 - 4₩80,100.00-
5 +₩78,520.001%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
241-4257
제조사 부품 번호:
CY8CPROTO-064B0S3
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Kit Classification

Evaluation Board

Product Type

Evaluation Board

Technology

PSoC

For Use With

IoT applications

Featured Device

PSoC 64

Kit Name

PSoC 64 Secure Boot Prototyping Kit

Maximum Frequency

150MHz

Standards/Approvals

No

The Infineon “Secure Boot” Prototyping Kit carries a PSoC 64 device (CYB06445LQI-S3D42). In addition, the board features an on-board programmer/debugger (KitProg3), a 512-Mbit Semper™ NOR flash (S25HL512T), a micro-B connector for USB device interface, two user LEDs and one user push button. The board supports operating voltages of 1.8 V, 2.5 V and 3.3 V.

512-Mbit external Quad SPI Semper NOR flash that provides a fast, expandable memory for data and code

KitProg3 on-board SWD programmer/debugger, USB-UART and USB-I2C bridge functionality via a micro-B connector

A second micro-B connector for USB device interface

Two user LEDs, a user button and a reset button

관련된 링크들