Cherry MW 2200 3 Button Wireless Compact Optical Sensor Mouse White

Subtotal (1 unit)*

₩40,340.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 25 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩40,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
466-590
제조사 부품 번호:
JW-T2200-0
제조업체:
Cherry
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Cherry

Product Type

Mouse

Model Number

MW 2200

Wired/Wireless

Wireless

Connection Type

Wireless

Mouse Type

Compact

Operating System

Android, iOS, Windows

Mouse Buttons

3

Scroll Wheel

Yes

Colour

White

Mouse Tracking Technology

Optical Sensor

Standards/Approvals

CE, CHINA RoHS, FCC, REACH, SRRC, UKCA

Length

100mm

Width

60mm

Height

38mm

COO (Country of Origin):
CN

Cherry Mouse, 100mm Length, 60mm Width - JW-T2200-0


This mouse is a Compact wireless pointing device designed for general computer and mobile use, offering optical tracking and three-button operation. It connects wirelessly and is compatible with Android, iOS and Windows systems, providing a small-form solution for everyday navigation and cursor control in desktop, laptop and mobile workflows.

Features and Benefits:


• Optical sensor delivers responsive cursor control for precise navigation
• Three-button layout enables standard click and middle-wheel actions
• Wireless connection removes cable clutter for flexible placement
• Ambidextrous design supports both left- and right-hand users
• Conforms to CE, FCC, RoHS, SRRC, UKCA and REACH certifications for regulatory compliance

Applications


• Suitable for on-the-go laptop work and travel use
• Used with tablets and phones running Android and iOS
• Ideal for Basic office productivity on Windows devices
• Can be used in education settings for shared use
• Suitable for Compact desktop setups with limited space

How does the device connect to host equipment?


It uses a wireless connection protocol to pair with compatible systems.

Which operating systems will accept input from this device?


It operates with Android, iOS and Windows platforms without additional drivers.

Can it be used comfortably by both left- and right-handed users?


Yes, the ambidextrous form factor allows operation with either hand.

What user actions are supported by the control layout?


The Interface provides primary and secondary clicks Plus a scroll-wheel function.

Which regulatory standards does the device meet?


It meets CE, FCC, RoHS, SRRC, UKCA and REACH approvals.

관련된 링크들