Subtotal (1 pack of 2 units)*
₩99,540.00
재고있음
- 추가로 2026년 9월 14일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 2 + | ₩49,770.00 | ₩99,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-8398
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Length | 500mm | |
| Product Type | Metal Sheet | |
| Material | Stainless Steel | |
| Width | 500mm | |
| Thickness | 0.55mm | |
| Hole Layout | 60° | |
| Pattern Number | 6 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Length 500mm | ||
Product Type Metal Sheet | ||
Material Stainless Steel | ||
Width 500mm | ||
Thickness 0.55mm | ||
Hole Layout 60° | ||
Pattern Number 6 | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- GB
RS PRO Perforated Steel Sheet, 4.8 mm Hole
Use this RS PRO perforated steel sheet for a versatile solution to a range of tasks from boosting airflow to partially blocking light. It features a 50% open area and high corrosion resistance, so it's perfect for filtering liquids in food and beverage applications such as dairies or breweries.
This tough sheet is made from type 304 stainless steel, which means it's hardwearing and easy to weld or cold-work. It also features a selvedge border that doesn't require any extra finishing during installation.
The perforated sheet has a low tolerance on its length and width dimensions so you can be sure of an accurate fit. You can use this product on production lines, when drying film photographs and in agricultural equipment.
Features and Benefits
• Perforated form
• Hole diameter of 4.8 mm
• Hole layout of 60º
• Dimensions of 500 (length) x 500 (width) x 0.55 mm (thickness)
• Stainless steel material
• Open area of 50%
• Pattern number 6
관련된 링크들
- RS PRO Metal Sheet 500 mm x 500mm, 0.55 mm Thick
- RS PRO Metal Sheet 1000 mm x 500mm, 0.55 mm Thick
- RS PRO Metal Sheet Natural 1000 mm x 500mm, 0.55 mm Thick
- RS PRO Metal Sheet 500 mm x 500mm, 1 mm Thick
- RS PRO Metal Sheet 500 mm x 500mm, 1.2 mm Thick
- RS PRO Metal Sheet 500 mm x 500mm, 0.7 mm Thick
- RS PRO Metal Sheet 500 mm x 500mm, 0.6 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 1 mm Thick