대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 lot of 2 units)*
₩170,236.00
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Lot(s) | Per Lot | 한팩당* |
|---|---|---|
| 1 - 14 | ₩170,236.00 | ₩85,118.00 |
| 15 - 29 | ₩163,426.00 | ₩81,712.00 |
| 30 + | ₩156,618.00 | ₩78,308.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 661-4793
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Metal Sheet | |
| Length | 500mm | |
| Material | Stainless Steel | |
| Width | 300mm | |
| Thickness | 1mm | |
| Density | 8g/cm³ | |
| Hardness | 92 HB | |
| Standards/Approvals | No | |
| Colour | Silver | |
| Adhesive Backing | No | |
| Tensile Strength | 520MPa | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Metal Sheet | ||
Length 500mm | ||
Material Stainless Steel | ||
Width 300mm | ||
Thickness 1mm | ||
Density 8g/cm³ | ||
Hardness 92 HB | ||
Standards/Approvals No | ||
Colour Silver | ||
Adhesive Backing No | ||
Tensile Strength 520MPa | ||
제외
RS PRO 304S15 Stainless Steel Sheet, 500 mm x 300 mm x 1 mm
This RS PRO solid metal sheet is an excellent general-purpose option for constructing or repairing your industrial machinery. It offers good resistance to corrosion and high tensile strength, making it a durable component that's suitable for use in damp or outdoor environments.
The sheet is made from a food-safe and rust-proof 304S15 stainless steel material, so you can use it in a variety of food processing and chemical applications. The material is also easy to weld or cold-form to your exact specifications, making this a versatile option.
You can use this solid steel sheet to support or enclose sensitive electronic equipment, as it's non-magnetic and won't interfere with electrical currents. Metal sheets like this are frequently used in laundry machinery and water tanks, as well as in the chemical industry.
Features and Benefits
관련된 링크들
- RS PRO Metal Sheet 300 mm x 500mm, 6 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 3 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 10 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 1 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 8 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 2 mm Thick
- RS PRO Metal Sheet 300 mm x 500mm, 50 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 3 mm Thick