RS PRO Metal Sheet 500 mm x 500mm, 0.7 mm Thick

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 pack of 2 units)*

₩37,620.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 9월 14일 부터 42 개 단위 배송
  • 추가로 2026년 10월 12일 부터 80 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
2 +₩18,810.00₩37,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
262-6115
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Metal Sheet

Length

500mm

Material

Galvanised Steel

Width

500mm

Thickness

0.7mm

Hole Layout

60°

Open Area Percentage

79%

Hole Size

6 mm

Standards/Approvals

No

Pattern Number

13

제외

COO (Country of Origin):
GB

RS PRO Galvanised Perforated Steel Sheet, 6 mm (Across Flat), 6 mm Hole


You can use this RS PRO perforated metal sheet to filter food or liquid, partially block out sunlight or allow for airflow in an enclosed space. It has a low tolerance on its width and length measurements for an accurate fit.

This sheet is made of galvanised steel, so it will resist corrosion and stay free from rust. You can paint the surface after it's been degreased, so it will fit in with your interior design. There's also a selvedge border configuration, which means you won't need to do any extra finishing work to prevent wear around the edges.

This versatile product is commonly used in domestic and commercial settings, including food production spaces, fabrication workshops and among home hobbyists. You can also use it as part of a production line or in agricultural harvesting equipment.

Features and Benefits


• Perforated form

• Hole diameter of 6 mm

• Hole layout of 60º

• Hole size of 6 mm

• Dimensions of 500 (length) x 500 (width) x 0.7 mm (thickness)

• Not magnetic

• Galvanised steel material

• Open area of 79%

• Pattern number 13

관련된 링크들