Molex 500 μm Pitch 288 Way, Vertical Surface Mount DDR4 DIMM Socket ,29 V ac, 29V dc, 750mA

Subtotal (1 tray of 6 units)*

₩578,520.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tray(s)
Per Tray
한팩당*
1 +₩578,520.00₩96,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
684-718
제조사 부품 번호:
151105-0004
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Product Type

DIMM Socket

Memory Socket Type

DIMM

Orientation

Vertical

Contact Material

Copper Alloy

Current

750mA

Contact Plating

Gold

Number of Contacts

288

Pitch

500μm

Mount Type

Surface

Housing Material

Liquid Crystal Polymer

SDRAM Type

DDR4

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Latching

Yes

Maximum Operating Temperature

85°C

Maximum Contact Resistance

30mΩ

Standards/Approvals

RoHS, Low‑Halogen per IEC 61249‑2‑21, CSA LR19980, UL E29179

Voltage

29V ac, 29V ac

Series

151105

COO (Country of Origin):
SG
The Molex DDR4 MiniDIMM Socket is meticulously engineered for high-performance memory applications. This component features a 0.50mm pitch design, accommodating 288 circuits in a vertical, surface mount package. Its robust construction incorporates natural (off-white) latches, ensuring secure connectivity without the need for a center fork lock or pick and place cap. Ideal for use in conjunction with JEDEC MO-314 memory modules, this socket guarantees reliable operation across diverse environments. With outstanding durability and a temperature range of -55° to +85°C, it meets the demands of modern computing while streamlining the assembly process for manufacturers.

Features liquid crystal polymer as a housing material, offering superior thermal and chemical resistance

Provides reliable retention capabilities with integrated PCB locators, enhancing assembly precision

Low-halogen compliance affirms its safety in product design and manufacturing

Backed by multiple industry compliance certifications, ensuring consistent reliability meet specific market regulations

관련된 링크들