Brand-Rex MIKROE-5065 USB to I2C 2 Click Development Board for FT201X for MikroBus

Subtotal (1 unit)*

₩36,220.00

Add to Basket
수량 선택 또는 입력
단종되는 중
  • 최종적인 7 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩36,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
101-379
제조사 부품 번호:
MIKROE-5065
제조업체:
Brand-Rex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Brand-Rex

Product Type

Memory Development Kit

Memory Size

2048bit

Kit Classification

Development Board

For Use With

MikroBus

Featured Device

FT201X

Kit Name

USB to I2C 2 Click

Standards/Approvals

ISO 9001, RoHS, ISO 14001, OHSAS 18001, ISO 27001

COO (Country of Origin):
RS
The MIKROE compact add-on board provides a seamless USB to I2C serial interface, making it an ideal solution for modern electronic applications. Built around the FT201X, this device allows rapid integration of USB support into diverse systems. It boasts a user-friendly design, perfect for developers looking to enhance their projects with efficient I2C communication. With its 2048 byte Multi-Time-Programmable memory for custom configurations, it eliminates the need for complex USB firmware programming. This click board is designed for easy compatibility, ensuring smooth operation with both 3.3V and 5V MCUs, facilitating versatile integration into existing setups. The included mikroSDK compliant library allows for swift development, enabling users to focus on innovation while ensuring reliable performance.

USB 2.0 full-speed compatibility

Integrated memory for descriptors and configurations

Supports Standard and Fast Mode I2C

Configurable CBUS I/O pins for flexibility

Easy jumper settings for voltage selection

Low power consumption for efficiency

관련된 링크들