Brand-Rex MIKROE-5191 MRAM 3 Click, MRAM Development Board for AS3001204 for microBUS

Subtotal (1 unit)*

₩40,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩40,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
122-112
제조사 부품 번호:
MIKROE-5191
제조업체:
Brand-Rex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Brand-Rex

Memory Size

1MB

Product Type

Memory Development Kit

Kit Classification

Development Board

For Use With

microBUS

Featured Device

AS3001204

Kit Name

MRAM 3 Click

Memory Type

MRAM

Interface Type

SPI, QSPI

Standards/Approvals

RoHS, ISO 14001, ISO 27001, ISO 9001, OHSAS 18001

COO (Country of Origin):
RS
The MIKROE MRAM 3 Click is an innovative add-on board designed to elevate data storage solutions with its advanced magneto-resistive random-access memory technology. Featuring the AS3001204, this compact board offers impressive 1Mb capacity, ensuring rapid access and retrieval of essential data without the latency typically associated with memory technologies. This device combines the convenience of standard SRAM timings with the durability of non-volatile memory, effectively merging reliability with performance. Ideal for a variety of applications, the MRAM 3 Click supports high-performance tasks and enhances system efficiency while maintaining low power consumption. With comprehensive compatibility supported by the mikroSDK library, developers will find integration straightforward, paving the way for seamless implementation in embedded systems.

Virtually unlimited endurance for data cycling

Hardware and software data protection features

Dual/Quad SPI for versatile communication

Energy-efficient technology for optimal performance

1 million years of data retention

관련된 링크들