Brand-Rex MIKROE-5073 EEPROM 8 Click, EEPROM Development Board for CAV24C512 for MikroBus

Subtotal (1 unit)*

₩20,100.00

Add to Basket
수량 선택 또는 입력
일시적 품절
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩20,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
106-951
제조사 부품 번호:
MIKROE-5073
제조업체:
Brand-Rex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Brand-Rex

Memory Size

512kB

Product Type

Memory Development Kit

Kit Classification

Development Board

For Use With

MikroBus

Featured Device

CAV24C512

Kit Name

EEPROM 8 Click

Memory Type

EEPROM

Standards/Approvals

OHSAS 18001, ISO 14001, ISO 9001, ISO 27001, RoHS

COO (Country of Origin):
RS
The MIKROE EEPROM 8 Click is a versatile add on board designed to provide a high performance non-volatile memory solution for a range of applications. Featuring the CAV24C512, this compact board offers 512 Kb of electrically erasable programmable memory, ensuring you have access to reliable data storage. With its I2C interface, the EEPROM 8 Click supports various operating speeds, making it suitable for both consumer and industrial applications.

Configurable write protection for enhanced data security

Compatible with both 3.3V and 5V logic levels

On chip Error Correction Code for reliability

Simple integration with mikroBUS socket

Library support for streamlined development

관련된 링크들