RS PRO Magnifier, 5.5x Magnification, 25.4 mm Diameter
- RS 제품 번호:
- 136-8100
- Distrelec 제품 번호:
- 304-14-016
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 17% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩15,620.00
재고있음
- 185 개 단위 배송 준비 완료
- 추가로 2026년 11월 23일 부터 38 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩15,620.00 | - |
| 5 + | ₩12,860.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 136-8100
- Distrelec 제품 번호:
- 304-14-016
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Magnifier | |
| Magnification Power | 5.5x | |
| Magnifier Type | Eye Magnifier | |
| Lens Diameter | 25.4mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Magnifier | ||
Magnification Power 5.5x | ||
Magnifier Type Eye Magnifier | ||
Lens Diameter 25.4mm | ||
Standards/Approvals No | ||
제외
RS PRO Magnifier, 2.5 x Magnification, 25.4 mm Diameter
Get all the magnifying power you need with this four-piece eye loupe set from RS PRO. Each individual unit has a different magnification ability so you can choose the right one for the job. A product like this is frequently used by jewellers for the inspection of fine pieces.
The superior optics of this set offers outstanding clarity so you'll never have to strain your eyes. Robust plastic cases protect each of the magnifying glasses to enhance their longevity. All of the units feature an eye cup that allows you to undertake detailed inspection without being distracted by peripheral movement.
You can use a magnifying set like this in your factory or workshop to read the fine print on machinery instruction manuals. It's also a useful item to keep at home to help you read small medication leaflets.
Features and Benefits
• Eye magnifier set
• Lens diameter of 25.4 mm
• Magnification power of x 2.5, x 3.5, x 4.5 and x 5.5
관련된 링크들
- RS PRO Magnifier, 10x Magnification, 25 mm Diameter
- RS PRO Magnifier, 7x Magnification, 25 mm Diameter
- RS PRO Illuminated Magnifier, 10x Magnification, 25 mm Diameter
- RS PRO Magnifier, 5x Magnification, 26 mm Diameter
- RS PRO Magnifier, 5x Magnification, 70 mm Diameter
- Eschenbach Magnifier, 5x Magnification, 25 mm Diameter
- RS PRO Magnifier, 4x Magnification, 32 mm Diameter
- RS PRO Magnifier, 3x Magnification, 67.5 mm Diameter