RS PRO Magnifier, 10x Magnification, 25 mm Diameter

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩2,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 30 개 단위 배송 준비 완료
  • 추가로 다른 지역에서 1,185 개 단위 배송 준비 완료
  • 추가로 2026년 12월 07일 부터 450 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩2,400.00
5 +₩2,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
136-8106
Distrelec 제품 번호:
304-14-017
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Magnification Power

10x

Magnifier Type

Eye Magnifier

Product Type

Magnifier

Lens Diameter

25mm

Standards/Approvals

No

제외

RS PRO Magnifier, 10 x Magnification, 25 mm Diameter


See intricate details in high quality with this magnifier from RS PRO. The eye loupe-style unit is frequently used by jewellers and favoured for its high-intensity magnification. Its 25 mm diameter lens is large enough for the detailed inspection of small objects and suitable for grading precious stones.

The small and compact magnifier can be conveniently popped into your pocket and carried around to where you need it. Its superior quality optics ensure outstanding clarity, even when inspecting objects at ten times magnification. The unit features a comfortable eye cup for easy close-up and undistracted viewing.

A magnifier like this is handy to have at home or in the factory to read the fine print on instruction manuals or medication leaflets. As it has a robust plastic body that won't easily break, you can safely use this product in your workshop.

Features and Benefits


• Lens diameter of 25 mm

• Eye cup diameter of 40 mm

• Focal length of 45 mm

• Magnification power of x 10

• Bi-aspheric eye magnifier type

관련된 링크들