RS PRO Magnifier, 5x Magnification, 70 mm Diameter
- RS 제품 번호:
- 528-5335
- Distrelec 제품 번호:
- 304-14-457
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩13,760.00
재고있음
- 추가로 2026년 11월 09일 부터 9 개 단위 배송
- 추가로 2026년 11월 09일 부터 647 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩13,760.00 |
| 5 + | ₩11,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 528-5335
- Distrelec 제품 번호:
- 304-14-457
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Magnifier Type | Magnifying Glass | |
| Magnification Power | 5x | |
| Product Type | Magnifier | |
| Lens Diameter | 70mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Magnifier Type Magnifying Glass | ||
Magnification Power 5x | ||
Product Type Magnifier | ||
Lens Diameter 70mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
RS PRO Hand Held Magnifying Glass
This handheld magnifier from our trusted and reliable own brand RS PRO is an excellent hand tool for magnifying objects and close up precision work. This high-quality handheld magnifier features a 70mm aspheric lens with 5 x magnification power, providing clear and precise magnification without distortion. The lens is manufactured from polymethyl acrylate with a duplex hardened coating, offering a durable, antistatic and scratch resistant lens. The lens is accompanied with a sturdy and ergonomic handle, offering enhanced comfort and stability.
Features and benefits
• 70mm magnifying lens with 5 x magnifying abilities
• Antistatic and scratch resistant properties
• Ergonomically designed handle for enhanced comfort and grip
• Ideal for a range of applications including component inspection and laboratory use
• Lightweight and compact design
Application
Magnifying glasses are a type of hand tool ideal for magnifying small objects and working close-up for precision. They are available in a variety of sizes from hand held to desktop, depending on the type of application. Magnifying glasses feature a durable lens with the ability to magnify objects from as little as 1 time up to 100 times. Magnifying glasses are used in a wide range of applications such as:
• Arts and crafts
• Electronics
• DIY
• Jewellery making
• Renovation
• Repairs
• Sewing
FAQs
How strong is the magnifying lens?
The lens on this magnifying glass can magnify objects up to 5 x.
How big is the lens?
This magnifying glass has a lens with a 70mm diameter.
Is this suitable for reading?
Due to the lightweight and compact design, this magnifying glass is suitable for reading and will produce clear and precise magnification.
Handheld magnifier
High-quality handheld magnifier that ensures magnification without distortion.
Handheld Magnifiers
A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.
관련된 링크들
- RS PRO Magnifier, 5x Magnification, 26 mm Diameter
- Eschenbach Illuminated Magnifier, 4x Magnification, 70 mm Diameter
- RS PRO Magnifier, 3x Magnification, 67.5 mm Diameter
- RS PRO Illuminated Magnifier, 5x Magnification, 65 mm Diameter
- RS PRO Magnifier, 5.5x Magnification, 25.4 mm Diameter
- RS PRO Illuminated Magnifier, 2.5x Magnification, 90 mm Diameter
- RS PRO Magnifier, 10x Magnification, 25 mm Diameter
- RS PRO Magnifier, 10x Magnification, 14 mm Diameter