RS PRO Magnet Pot Magnet 10 mm Threaded M3, 3 kg Pull 4.5 mm
- RS 제품 번호:
- 107-882
- 제조업체:
- RS PRO
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
2 박스 1개
₩12,920.00
- RS 제품 번호:
- 107-882
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Magnet | |
| Width/Diameter | 10mm | |
| Pull Force | 3kg | |
| Thickness | 4.5mm | |
| Attachment Type | Threaded M3 | |
| Length | 10mm | |
| Magnet Shape | Pot Magnet | |
| Standards/Approvals | RoHS Certificate of Compliance, RS PRO Seal of Approval | |
| Thread Size | M3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Magnet | ||
Width/Diameter 10mm | ||
Pull Force 3kg | ||
Thickness 4.5mm | ||
Attachment Type Threaded M3 | ||
Length 10mm | ||
Magnet Shape Pot Magnet | ||
Standards/Approvals RoHS Certificate of Compliance, RS PRO Seal of Approval | ||
Thread Size M3 | ||
- COO (Country of Origin):
- CN
RS PRO Samarium Cobalt Pot Magnet
The RS PRO Samarium Cobalt Pot Magnet is a high-performance fastening magnet designed for various holding applications. Encased in a zinc plated steel cup, this magnet offers enhanced holding power and durability. With its high temperature resistance and robust construction, it is ideal for both professional and DIY use.
Features and Benefits
Applications
This RS PRO magnet is suitable for a wide range of applications, ensuring reliable holding in various settings:
No matter the application, RS PRO Magnets deliver dependable performance every time.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
관련된 링크들
- RS PRO Magnet Pot Magnet 13 mm Threaded M3, 5 kg Pull 4.5 mm
- RS PRO Magnet Pot Magnet 20 mm Threaded M4, 13 kg Pull 6 mm
- RS PRO Magnet Pot Magnet 25 mm, 3 kg Pull 7 mm
- RS PRO Magnet Pot Magnet 16 mm Threaded M4, 8 kg Pull 4.5 mm
- RS PRO Pot Magnet 20 mm Threaded M3, 4.9 kg Pull 6 mm
- RS PRO Pot Magnet 80 mm Threaded M10, 64.3 kg Pull 18 mm
- RS PRO Pot Magnet 32 mm Threaded M5, 13 kg Pull 7 mm
- RS PRO Pot Magnet 22 mm Threaded M5, 5 kg Pull 7 mm