Subtotal (1 Box of 2 units)*
₩7,540.00
재고있음
- 추가로 2026년 11월 09일 부터 71 개 단위 배송
- 추가로 2026년 12월 22일 부터 31 개 단위 배송
- 추가로 2027년 1월 19일 부터 240 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩7,540.00 | ₩3,770.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 107-888
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Magnet Type | Pot | |
| Product Type | Magnet | |
| Width/Diameter | 20mm | |
| Pull Force | 4.9kg | |
| Thickness | 6mm | |
| Attachment Type | Threaded M3 | |
| Length | 12mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Magnet Type Pot | ||
Product Type Magnet | ||
Width/Diameter 20mm | ||
Pull Force 4.9kg | ||
Thickness 6mm | ||
Attachment Type Threaded M3 | ||
Length 12mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Ferrite Pot Magnets
The RS PRO Ferrite Pot Magnet is a reliable and robust fastening solution designed for various holding applications. Encased in a zinc plated steel cup, this magnet offers enhanced holding power and durability. With its high temperature resistance and precise manufacturing, it is ideal for both professional and DIY use.
Features and Benefits
Applications
This RS PRO magnet is suitable for a wide range of applications, ensuring reliable holding in various settings:
No matter the application, RS PRO Magnets deliver dependable performance every time.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
관련된 링크들
- Eclipse Magnet Pot 9.5 mm Threaded Hole, 1 kg Pull
- RS PRO Magnet Pot Magnet 20 mm Threaded M4, 13 kg Pull 6 mm
- Eclipse Magnet Pot Magnet 16 mm Threaded Hole, 1.8 kg Pull 20 mm
- Eclipse Magnet Pot 20.5 mm Threaded Hole, 4 kg Pull
- Eclipse Pot Magnet 47 mm Threaded Hole, 18 kg Pull 9 mm
- Eclipse Pot Magnet 90 mm Threaded Hole, 70 kg Pull 20 mm
- Eclipse Pot Magnet 20 mm Threaded M3, 3 kg Pull 13 mm
- RS PRO Pot Magnet 100 mm Threaded Hole, 94.2 kg Pull 20 mm