RS PRO Magnet Pot Magnet 13 mm Threaded M3, 5 kg Pull 4.5 mm
- RS 제품 번호:
- 107-884
- 제조업체:
- RS PRO
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
2 박스 1개
₩13,400.00
- RS 제품 번호:
- 107-884
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Magnet | |
| Width/Diameter | 13mm | |
| Pull Force | 5kg | |
| Thickness | 4.5mm | |
| Attachment Type | Threaded M3 | |
| Length | 13mm | |
| Magnet Shape | Pot Magnet | |
| Standards/Approvals | RS PRO Seal of Approval, RoHS Certificate of Compliance | |
| Thread Size | M3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Magnet | ||
Width/Diameter 13mm | ||
Pull Force 5kg | ||
Thickness 4.5mm | ||
Attachment Type Threaded M3 | ||
Length 13mm | ||
Magnet Shape Pot Magnet | ||
Standards/Approvals RS PRO Seal of Approval, RoHS Certificate of Compliance | ||
Thread Size M3 | ||
- COO (Country of Origin):
- CN
RS PRO Samarium Cobalt Pot Magnet
The RS PRO Samarium Cobalt Pot Magnet is a high-performance fastening magnet designed for various holding applications. Encased in a zinc plated steel cup, this magnet offers enhanced holding power and durability. With its high temperature resistance and robust construction, it is ideal for both professional and DIY use.
Features and Benefits
Applications
This RS PRO magnet is suitable for a wide range of applications, ensuring reliable holding in various settings:
No matter the application, RS PRO Magnets deliver dependable performance every time.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
관련된 링크들
- RS PRO Magnet Pot Magnet 20 mm Threaded M4, 13 kg Pull 6 mm
- Eclipse Pot Magnet 13 mm Threaded Hole, 1 kg Pull 4.5 mm
- RS PRO Pot Magnet 32 mm Threaded M5, 13 kg Pull 7 mm
- Eclipse Pot Magnet 20 mm Threaded M3, 3 kg Pull 13 mm
- Eclipse Magnet Pot 20.5 mm Threaded Hole, 4 kg Pull
- Eclipse Magnet Pot 9.5 mm Threaded Hole, 1 kg Pull
- Eclipse Magnet Pot 13 mm, 1 kg Pull
- RS PRO Magnet Pot Magnet 10 mm Threaded M3, 3 kg Pull 4.5 mm