RS PRO Acetal Copolymer Push-in Flexible Coolant Hose Flared Nozzle

대량 구매 할인 받기

20개 더 담고 17% 할인 받기

View bulk pricing options

Subtotal (1 pack of 4 units)*

₩10,256.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 232 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
4 - 16₩2,564.00₩10,260.00-
20 +₩2,110.00₩8,440.0017%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
623-5050
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Connection Size

6.35 mm

Product Type

Flexible Coolant Hose

Sub Type

Flared Nozzle

Connection Type

Push-in

Body Material

Acetal Copolymer

Standards/Approvals

No

제외

Nozzles - 1/4 in. & 1/2 in.


RS PRO high quality adjustable modular hose system, for coolants, fluids and air applications.

Available in 1/4 in. and 1/2 in. bore

All components are fully interchangeable and manufactured from acetal copolymer which is non-conductive and resistant to most organic chemicals

The unique interlocking feature permits the user to construct hose systems to meet specific requirements. Individual parts are sold separately

Applications in some specific strong acidic environments (i.e. 10% hydrochloric acid, 10% sulphuric, 10% nitric) or strong bases (i.e. pH 4.0) are not recommended.

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들