RS PRO Acetal Copolymer Push-in Flexible Coolant Hose Hose Kit

대량 구매 할인 받기

5개 더 담고 ₩23,000.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩26,080.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 136 개 단위 배송 준비 완료
  • 추가로 2026년 11월 23일 부터 50 개 단위 배송
  • 추가로 2027년 1월 18일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩26,080.00-
5 +₩21,480.00₩23,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
623-5094
Distrelec 제품 번호:
304-19-536
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Connection Type

Push-in

Connection Size

1/2 in

Sub Type

Hose Kit

Product Type

Flexible Coolant Hose

Body Material

Acetal Copolymer

Kit Contents

5 1/2 in Hose (x2)

Thread Standard

NPT

Standards/Approvals

No

제외

RS PRO 1/2 in Hose Kit


This 1/2 in flexible coolant hose kit from RS PRO contains a pair of 5.5 in hoses for a total length of 11 inches. It's useful for preventing overheating in industrial and manufacturing environments.

The kit features a 1/2 in hose made from a durable and heat-resistant polyoxymethylene material. It has an internal diameter of 12.7 mm and an external diameter of 25 mm. At full bend, this flexible hose has a minimum diameter of 85 mm. The coolant hose operates at a maximum pressure of up to 60 pounds per square inch (psi) for both liquid and air.

This flexible coolant hose kit lets you build a system for delivering coolant to high-heat applications and industrial manufacturing tools. It's often used for tasks such as milling and cutting thanks to its heat resistance and durability.

Features and Benefits


• Flexible 1/2 in coolant hose kit

• Contains 2 x 5.5-in hoses for a total length of 11 in

• Made from durable, heat-resistant polyoxymethylene

• Internal diameter of 12.7 mm

• External diameter of 25 mm

• Minimum diameter of 80 mm at full bend

• Maximum pressure (liquid / air) of 60 psi

• Blue colour (Pantone 3025C)

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들