RS PRO Acetal Copolymer Threaded Flexible Coolant Hose Flared Nozzle

대량 구매 할인 받기

20개 더 담고 ₩14,280.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 4 units)*

₩16,120.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1,296 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
4 - 16₩4,030.00₩16,120.00-
20 +₩3,316.00₩13,260.00₩14,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
623-5038
Distrelec 제품 번호:
304-14-490
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Sub Type

Flared Nozzle

Connection Type

Threaded

Connection Size

6.35 mm

Product Type

Flexible Coolant Hose

Body Material

Acetal Copolymer

Thread Standard

NPT

Standards/Approvals

No

제외

RS PRO 1/4-inch NPT Connector


This national pipe threaded (NPT) connector from the RS PRO series is suitable for creating a junction with an NPT valve. The tapered threading provides a secure, fluid-tight fit as it matches with the threading on the matching component. This flexible coolant hose can be used with liquid, air and coolant applications.

Interlockable with other components, this NPT connector allows you to create bespoke systems to meet your individual needs. The connector is made from acetal copolymer, a sturdy and low-friction thermoplastic. This material is also electrically non-conductive and resistant to most chemicals but should be avoided if you are using strong acids such as sulphuric or nitric acid.

Use this connector in coolant systems of heated machinery such as boiler pipes. As part of the RS PRO range, it's been thoroughly tested to ensure consistency, durability and quality.

Features and Benefits


• National pipe threaded (NPT) connector

• Length of 26 mm

• Diameter of 1/4 inch

• Made from acetal copolymer

• Electrically non-conductive

• Chemical resistant

• Rust resistant

• Suitable for coolant, air and liquid applications

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들